TSOP35433 vs TSOP38540 feature comparison

TSOP35433 Vishay Semiconductors

Buy Now Datasheet

TSOP38540 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape ROUND RECTANGULAR
Size 2.2 mm
Supply Voltage-Min 2.5 V 2.5 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.00045 mA
Supply Voltage-Nom 3.3 V
Surface Mount NO

Compare TSOP35433 with alternatives

Compare TSOP38540 with alternatives