TSOP32238YA1
vs
TSOP39237CC1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.01 A
|
0.01 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
RECTANGULAR
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Current-Max |
|
0.0016 mA
|
Supply Voltage-Nom |
|
5.5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare TSOP32238YA1 with alternatives
Compare TSOP39237CC1 with alternatives