TSOP32238YA1
vs
TSOP34837
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
COMPLEX
COMPLEX
Infrared Range
YES
YES
Number of Functions
1
1
On-State Current-Max
0.01 A
0.01 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
LOGIC OUTPUT PHOTO IC
Shape
ROUND
ROUND
Supply Voltage-Min
2.7 V
2.7 V
Base Number Matches
2
2
Package Description
LEAD FREE, PLASTIC PACKAGE-3
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Size
5 mm
Supply Current-Max
0.0015 mA
Supply Voltage-Nom
3 V
Surface Mount
NO
Terminal Finish
Tin (Sn) - with Silver (Ag) barrier
Compare TSOP32238YA1 with alternatives
Compare TSOP34837 with alternatives