TSOP32238YA1
vs
TSOP32240SP1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
COMPLEX
COMPLEX
Infrared Range
YES
YES
Number of Functions
1
1
On-State Current-Max
0.01 A
0.01 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
LOGIC OUTPUT PHOTO IC
Shape
ROUND
ROUND
Supply Voltage-Min
2.7 V
2.7 V
Base Number Matches
1
1
Category CO2 Kg
15.58
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Size
5 mm
Compare TSOP32238YA1 with alternatives
Compare TSOP32240SP1 with alternatives