TSOP32237 vs TSOP34856SS1F feature comparison

TSOP32237 Vishay Semiconductors

Buy Now Datasheet

TSOP34856SS1F Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Current-Max 0.0015 mA
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V
Surface Mount NO
Base Number Matches 1 1
Rohs Code Yes

Compare TSOP32237 with alternatives

Compare TSOP34856SS1F with alternatives