TSN3ATJ102 vs MNR18E0APJ102 feature comparison

TSN3ATJ102 Tateyama Kagaku Group

Buy Now Datasheet

MNR18E0APJ102 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip Rectangular
Network Type ISOLATED ISOLATED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1506 0615
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
Samacsys Manufacturer ROHM Semiconductor
Element Power Dissipation 0.063 W
First Element Resistance 1000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 8
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Second/Last Element Resistance 1000 Ω
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare TSN3ATJ102 with alternatives

Compare MNR18E0APJ102 with alternatives