Part Details for TSN3ATJ102 by Tateyama Kagaku Group
Overview of TSN3ATJ102 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN3ATJ102
TSN3ATJ102 CAD Models
TSN3ATJ102 Part Data Attributes
|
TSN3ATJ102
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN3ATJ102
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN3ATJ102
This table gives cross-reference parts and alternative options found for TSN3ATJ102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3ATJ102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1F8KLTD102J | KOA Corporation | Check for Price | RES NET,THICK FILM,1K OHMS,25WV,5% +/-TOL,-200,200PPM TC,1506 CASE | TSN3ATJ102 vs CN1F8KLTD102J |
CN1F8KTTD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | TSN3ATJ102 vs CN1F8KTTD102J |
EXBU2H102JV | Panasonic Electronic Components | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | TSN3ATJ102 vs EXBU2H102JV |
741X163102J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | TSN3ATJ102 vs 741X163102J |