TSM-108-02-T-SH-A-P-FR vs CI3108P2V3L feature comparison

TSM-108-02-T-SH-A-P-FR Samtec Inc

Buy Now Datasheet

CI3108P2V3L Cvilux Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CVILUX CORP
Reach Compliance Code compliant compliant
Body Breadth 0.12 inch 0.252 inch
Body Depth 0.29 inch 0.327 inch
Body Length 0.8 inch 0.805 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK RED
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Factory Lead Time 13 Weeks
Plating Thickness FLASH inch
Terminal Length 0.134 inch
UL Flammability Code 94V-0

Compare TSM-108-02-T-SH-A-P-FR with alternatives

Compare CI3108P2V3L with alternatives