CI3108P2V3L vs TSM-108-01-T-SV-FR feature comparison

CI3108P2V3L Cvilux Corporation

Buy Now Datasheet

TSM-108-01-T-SV-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CVILUX CORP SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks
Body Breadth 0.252 inch 0.1 inch
Body Depth 0.327 inch 0.15 inch
Body Length 0.805 inch 0.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color RED BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Reference Standard UL UL
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 7 A

Compare CI3108P2V3L with alternatives

Compare TSM-108-01-T-SV-FR with alternatives