TSM-102-02-TM-SV-TR vs 51114-0200 feature comparison

TSM-102-02-TM-SV-TR Samtec Inc

Buy Now Datasheet

51114-0200 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.323 inch
Body Depth 0.15 inch 0.906 inch
Body Length 0.2 inch 0.638 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.138 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer Molex
Additional Feature POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 2121VAC V
Durability 30 Cycles
Insulation Diameter-Min 0.118 inch
Insulation Resistance 1000000000 Ω

Compare TSM-102-02-TM-SV-TR with alternatives

Compare 51114-0200 with alternatives