-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8598
|
Newark | 2Ckt 3.5Mm W-W Conn Plug Hous |Molex 51114-0200 (Alternate Part Number: 800754316873 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.3280 | Buy Now |
DISTI #
0511140200
|
Avnet Americas | Conn Housing Power PL 2 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0511140200) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2339 | Buy Now |
DISTI #
538-51114-0200
|
Mouser Electronics | Headers & Wire Housings 2CKT 3.5MM W-W CONN M W-W CONN PLUG HOUS RoHS: Compliant | 28841 |
|
$0.1520 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 2 Circuits RoHS: Compliant |
54 Partner Stock |
|
$0.2516 / $0.3055 | Buy Now |
DISTI #
51114-0200
|
TTI | Headers & Wire Housings 2CKT 3.5MM W-W CONN M W-W CONN PLUG HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 9800 In Stock |
|
$0.1660 / $0.2580 | Buy Now |
|
Master Electronics | 3.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, with Optional Panel Mount, 2 Circuits RoHS: Compliant |
54 Partner Stock |
|
$0.2516 / $0.3055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51114-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
51114-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.118 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51114-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51114-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-102-04-TM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-04-TM-SV-TR |
TSM-102-01-H-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-01-H-SV-P-TR |
TSM-102-01-TL-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-01-TL-SV-P-TR |
TSM-102-04-TM-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-04-TM-SV-P-TR |
TSM-103-01-F-SH-002-K-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-103-01-F-SH-002-K-TR |
TSM-102-01-SM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-01-SM-SV-TR |
TSM-102-01-S-SH-P-FR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-01-S-SH-P-FR |
TSM-102-02-TM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-02-TM-SV-TR |
MMT-102-01-T-SV | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 51114-0200 vs MMT-102-01-T-SV |
TSM-102-01-TM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 51114-0200 vs TSM-102-01-TM-SV-TR |