TSHRE-140-S-30-A-GT
vs
EXM10DKAW
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MATING PIN LENGTH=0.230 INCH
NONE
Body Breadth
0.14 inch
0.37 inch
Body Depth
0.26 inch
0.76 inch
Body Length
4 inch
2.408 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
CENTRONIC
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
e0
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
130 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.69 inch
0.13 inch
Terminal Pitch
2.54 mm
3.9624 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
40
20
Base Number Matches
1
1
Pbfree Code
No
Board Mounting Option
MOUNTING FLANGE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1800VDC V
Insertion Force-Max
4.448 N
Mounting Option 1
HOLE .125-.137
Mounting Option 2
FLUSH
PCB Contact Row Spacing
3.81 mm
Withdrawl Force-Min
.278 N
Compare TSHRE-140-S-30-A-GT with alternatives
Compare EXM10DKAW with alternatives