EXM10DKAW
vs
LTSHR-140-S-14-B-GT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
MATING PIN LENGTH=0.318 INCH
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.37 inch
0.1 inch
Body Depth
0.76 inch
0.16 inch
Body Length
2.408 inch
4 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
CENTRONIC
SQ PIN-SKT
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e0
e0
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
Mounting Option 2
FLUSH
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
130 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.13 inch
0.622 inch
Terminal Pitch
3.9624 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
20
40
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Contact Gender
MALE
Insulator Color
BLACK
Compare EXM10DKAW with alternatives
Compare LTSHR-140-S-14-B-GT with alternatives