TSHF5210 vs TSHF5410 feature comparison

TSHF5210 Vishay Intertechnologies

Buy Now Datasheet

TSHF5410 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC PACKAGE-2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 50 mW 50 mW
Peak Wavelength 890 nm 890 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Base Number Matches 2 1

Compare TSHF5210 with alternatives

Compare TSHF5410 with alternatives