TSD-750-EU
vs
TSD-750-UK
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
THORDARSON MEISSNER INC
|
THORDARSON MEISSNER INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.65
|
8504.31.40.65
|
Approvals |
CE; UL
|
CE; UL
|
Height |
117.48 mm
|
117.48 mm
|
Input Voltage-Nom |
230 V
|
230 V
|
Length |
165.1 mm
|
165.1 mm
|
Manufacturer Series |
TSD
|
TSD
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Output Voltage 1 |
115 V
|
115 V
|
Surface Mount |
NO
|
NO
|
Transformer Type |
AUTO TRANSFORMER
|
AUTO TRANSFORMER
|
VA Rating |
750 VA
|
750 VA
|
Width |
96.84 mm
|
96.84 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSD-750-EU with alternatives
Compare TSD-750-UK with alternatives