TSD-750-EU
vs
175
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
THORDARSON MEISSNER INC
|
SWITCHCRAFT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.31.40.65
|
|
Approvals |
CE; UL
|
|
Height |
117.48 mm
|
|
Input Voltage-Nom |
230 V
|
|
Length |
165.1 mm
|
|
Manufacturer Series |
TSD
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Output Voltage 1 |
115 V
|
|
Surface Mount |
NO
|
|
Transformer Type |
AUTO TRANSFORMER
|
|
VA Rating |
750 VA
|
|
Width |
96.84 mm
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Switchcraft
|
Additional Feature |
|
SHIELDED
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
6.3mm Audio
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Poles |
|
2
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TSD-750-EU with alternatives