TSB12LV32IPZ vs TSB12LV32IPZEP feature comparison

TSB12LV32IPZ Texas Instruments

Buy Now Datasheet

TSB12LV32IPZEP Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description PLASTIC, LQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 7 7
Boundary Scan NO NO
Bus Compatibility 68000; COLDFIRE 68000; COLDFIRE
Clock Frequency-Max 60 MHz 60 MHz
Communication Protocol MIL STD 1553A; MIL STD 1553B; STANAG 3838 MIL STD 1553
Data Transfer Rate-Max 50 MBps 50 MBps
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2
Number of Serial I/Os 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 3 1

Compare TSB12LV32IPZ with alternatives

Compare TSB12LV32IPZEP with alternatives