TS9224IPT vs LPV324PWR feature comparison

TS9224IPT STMicroelectronics

Buy Now Datasheet

LPV324PWR Texas Instruments

Buy Now Datasheet
Yes Yes
Active Obsolete
STMICROELECTRONICS TEXAS INSTRUMENTS INC
TSSOP TSSOP
ROHS COMPLIANT, TSSOP-14 TSSOP, TSSOP14,.25
14 14
compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
20 Weeks
STMicroelectronics
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.055 µA 0.06 µA
0.055 µA 0.05 µA
85 dB 71 dB
YES YES
900 µV 10000 µV
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
NO NO
YES NO
NO YES
1 1
4 4
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TAPE AND REEL TAPE AND REEL
260 260
NO NO
NO NO
Not Qualified Not Qualified
1.2 mm 1.2 mm
1.3 V/us 0.1 V/us
5.2 mA 0.046 mA
14 V 5.5 V
3 V 5 V
YES YES
BICMOS BIPOLAR
AUTOMOTIVE INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4000 237
1800 10000
NO NO
4.4 mm 4.4 mm
1 1
No

Compare TS9224IPT with alternatives

Compare LPV324PWR with alternatives