TS9224IPT vs LMV324QPWRE4 feature comparison

TS9224IPT STMicroelectronics

Buy Now Datasheet

LMV324QPWRE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Active Active
STMICROELECTRONICS TEXAS INSTRUMENTS INC
TSSOP TSSOP
ROHS COMPLIANT, TSSOP-14 TSSOP,
14 14
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
20 Weeks
STMicroelectronics Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.055 µA 0.25 µA
0.055 µA 0.25 µA
85 dB 65 dB
YES
900 µV 7000 µV
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
NO
YES
NO
1 1
4 4
14 14
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TAPE AND REEL
260 260
NO
NO
Not Qualified Not Qualified
1.2 mm 1.2 mm
1.3 V/us 1 V/us
5.2 mA 0.832 mA
14 V 5.5 V
3 V 2.7 V
YES YES
BICMOS BIPOLAR
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4000 1000
1800
NO
4.4 mm 4.4 mm
1 1
Yes
50 dB

Compare TS9224IPT with alternatives

Compare LMV324QPWRE4 with alternatives