TS822ILT
vs
5962-8961001XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
,
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
JESD-609 Code
e3
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
2.55 V
2.505 V
Output Voltage-Min
2.45 V
2.495 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TSSOP
BCY
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
NO
Temp Coef of Voltage-Max
100 ppm/°C
35 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
2%
Width
1.3 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare TS822ILT with alternatives
Compare 5962-8961001XX with alternatives