TS822AILT vs TL431AQDBZT feature comparison

TS822AILT STMicroelectronics

Buy Now Datasheet

TL431AQDBZT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TO-236 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.525 V 2.52 V
Output Voltage-Min 2.475 V 2.47 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 92 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 1% 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Output Current-Max 0.1 A
Technology BIPOLAR

Compare TS822AILT with alternatives

Compare TL431AQDBZT with alternatives