TS821ILT vs MAX6007BEUR+ feature comparison

TS821ILT STMicroelectronics

Buy Now Datasheet

MAX6007BEUR+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description TSOP, SOP,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 10.2
CO2e (mg) 87.108
Total Weight 8.703 8.69
Category CO2 Kg 8.54 8.54
CO2 74.32361999999999 74.2126
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2024-01-23
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7440-02-0 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.10
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.259 V 2.052 V
Output Voltage-Min 1.191 V 2.043 V
Output Voltage-Nom 1.225 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 120 ppm/°C 75 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO YES
Width 1.3 mm 1.3 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1227224
Technology BICMOS

Compare TS821ILT with alternatives

Compare MAX6007BEUR+ with alternatives