TS80C52X2-VJBR vs TSC87C52-L16CDB feature comparison

TS80C52X2-VJBR Atmel Corporation

Buy Now Datasheet

TSC87C52-L16CDB Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3
Length 16.5862 mm
Moisture Sensitivity Level 2
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
ROM (words) 8192
ROM Programmability MROM OTPROM
Seated Height-Max 4.57 mm
Speed 40 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare TS80C52X2-VJBR with alternatives