TS80C52X2-VJBR
vs
TS80C32-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
INTEL CORP
Part Package Code
LCC
QFP
Package Description
QCCJ,
QFP, QFP44,.5SQ,32
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
16.5862 mm
10 mm
Moisture Sensitivity Level
2
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
ROM (words)
8192
0
ROM Programmability
MROM
ROM LESS
Seated Height-Max
4.57 mm
2.35 mm
Speed
40 MHz
16 MHz
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
CPU Family
8051
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
3
On Chip Data RAM Width
8
Package Equivalence Code
QFP44,.5SQ,32
RAM (bytes)
256
RAM (words)
256
Supply Current-Max
38 mA
Compare TS80C52X2-VJBR with alternatives
Compare TS80C32-1 with alternatives