TS80C51RD2-MCA vs AT80C51RD2-3CSUL feature comparison

TS80C51RD2-MCA Temic Semiconductors

Buy Now Datasheet

AT80C51RD2-3CSUL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS ATMEL CORP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Reach Compliance Code unknown compliant
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 30 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
Speed 40 MHz 30 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Part Package Code DIP
Pin Count 40
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
Length 51.75 mm
Seated Height-Max 5.08 mm
Width 15.24 mm

Compare AT80C51RD2-3CSUL with alternatives