TS80C32X2-VIEB vs TS80C32X2-VJER feature comparison

TS80C32X2-VIEB Temic Semiconductors

Buy Now Datasheet

TS80C32X2-VJER Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS ATMEL CORP
Package Description VQFP-44 LQFP,
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PQFP-T40 S-PQFP-G44
JESD-609 Code e0 e3
Number of I/O Lines 32 32
Number of Terminals 40 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
Speed 40 MHz 40 MHz
Supply Current-Max 39 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 44
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Boundary Scan NO
Length 10 mm
ROM Programmability ROM LESS
Seated Height-Max 1.6 mm
Width 10 mm

Compare TS80C32X2-VJER with alternatives