TS80C32X2-VJER vs IT80C32-30 feature comparison

TS80C32X2-VJER Atmel Corporation

Buy Now Datasheet

IT80C32-30 Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code QFP
Package Description LQFP,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 30 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e0
Length 10 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability ROM LESS ROM LESS
Seated Height-Max 1.6 mm
Speed 40 MHz 30 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 8051
Package Equivalence Code TQFP44,.47SQ,32
RAM (bytes) 256
ROM (words) 0
Supply Current-Max 42.5 mA

Compare TS80C32X2-VJER with alternatives

Compare IT80C32-30 with alternatives