TS80C186EC-13
vs
KU80386SX16
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
BQFP,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
20
|
24
|
Bit Size |
16
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
26 MHz
|
32 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
4
|
|
Number of External Interrupts |
9
|
2
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
100
|
100
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
BQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, BUMPER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Speed |
13 MHz
|
16 MHz
|
Supply Current-Max |
70 mA
|
220 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CONTROL ROM; BARREL SHIFTER
|
Length |
|
19.05 mm
|
Seated Height-Max |
|
4.57 mm
|
Terminal Pitch |
|
0.635 mm
|
Width |
|
19.05 mm
|
|
|
|
Compare TS80C186EC-13 with alternatives
Compare KU80386SX16 with alternatives