TS68C000VE8A vs CS80C286-1696 feature comparison

TS68C000VE8A Teledyne e2v

Buy Now Datasheet

CS80C286-1696 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ROCHESTER ELECTRONICS LLC
Part Package Code LCC QFN
Package Description HQCCN, LCC68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 32.26 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-PQCC-J68
Length 24.13 mm
Low Power Mode NO YES
Number of Terminals 68 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code HQCCN QCCJ
Package Equivalence Code LCC68,.95SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Speed 8 MHz 16 MHz
Supply Current-Max 42 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A991.A.2

Compare TS68C000VE8A with alternatives

Compare CS80C286-1696 with alternatives