TS68882VR20 vs TS68882DESC02XA feature comparison

TS68882VR20 Thales Group

Buy Now Datasheet

TS68882DESC02XA Thomson Electron Tubes & Devices Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS THOMSON ELECTRON TUBES & DEVICES CORP
Part Package Code PGA
Package Description CERAMIC, PGA-68 PGA, PGA68,10X10
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68 S-XPGA-P68
Length 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.66 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 5 5
Rohs Code No
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Package Equivalence Code PGA68,10X10
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare TS68882VR20 with alternatives