TS68882VR20 vs 80387DXRPQE feature comparison

TS68882VR20 e2v technologies

Buy Now Datasheet

80387DXRPQE Maxwell Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD MAXWELL TECHNOLOGIES INC
Part Package Code PGA QFP
Package Description CERAMIC, PGA-68 QFF, QFL68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-XQFP-F68
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA QFF
Package Equivalence Code PGA68,10X10 QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.184 mm 3.683 mm
Supply Current-Max 136 mA 390 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 5 2
ECCN Code 3A001.A.2.C
Bus Compatibility 80386

Compare TS68882VR20 with alternatives

Compare 80387DXRPQE with alternatives