TS68882VR20
vs
SPAK68882CFN25A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
PGA
|
|
Package Description |
CERAMIC, PGA-68
|
QCCJ,
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
5
|
5
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
25 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-CPGA-P68
|
S-PQCC-J68
|
Length |
26.92 mm
|
24.2062 mm
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.66 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
26.92 mm
|
24.2062 mm
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
1
|
Bus Compatibility |
|
MC68020; MC68030
|
|
|
|
Compare TS68882VR20 with alternatives
Compare SPAK68882CFN25A with alternatives