TS68882MR33 vs MC68882CRC33A feature comparison

TS68882MR33 Atmel Corporation

Buy Now Datasheet

MC68882CRC33A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP ROCHESTER ELECTRONICS LLC
Part Package Code PGA PGA
Package Description PGA, PGA68,10X10 PGA-68
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0 e4
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.184 mm 2.59 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 6 4
Pbfree Code No
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS68882MR33 with alternatives