TS68882MR33 vs TS68882MF25 feature comparison

TS68882MR33 Atmel Corporation

Buy Now Datasheet

TS68882MF25 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code PGA QFP
Package Description PGA, PGA68,10X10 QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-CQFP-G68
JESD-609 Code e0 e0
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Equivalence Code PGA68,10X10 QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.184 mm 3.43 mm
Supply Current-Max 136 mA 136 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Address Bus Width 5
Boundary Scan NO
Clock Frequency-Max 25 MHz
External Data Bus Width 32
Screening Level MIL-STD-883 Class B

Compare TS68882MR33 with alternatives

Compare TS68882MF25 with alternatives