TS68882MF1B/C33 vs 5962-8946304YX feature comparison

TS68882MF1B/C33 Atmel Corporation

Buy Now

5962-8946304YX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
Part Package Code QFP
Package Description ,
Pin Count 68
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-PQFP-G68
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.43 mm
Supply Current-Max 150 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MF1B/C33 with alternatives

Compare 5962-8946304YX with alternatives