5962-8946304YX vs TS68882MFB/C33 feature comparison

5962-8946304YX Atmel Corporation

Buy Now Datasheet

TS68882MFB/C33 e2v technologies

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL GRENOBLE
Package Description , CQFP-68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan YES
Clock Frequency-Max 25 MHz
External Data Bus Width 32
JESD-30 Code S-CQFP-G68
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.43 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 7 4
Part Package Code QFP
Pin Count 68

Compare TS68882MFB/C33 with alternatives