TS68882DESC01YA vs SPAK68882FN25A feature comparison

TS68882DESC01YA Atmel Corporation

Buy Now Datasheet

SPAK68882FN25A Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP MOTOROLA INC
Part Package Code QFP LCC
Package Description QFP, QFP68,1.1SQ,50 QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CQFP-G68 S-PQCC-J68
JESD-609 Code e0
Length 24.13 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.43 mm 4.57 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 2
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 25 MHz
External Data Bus Width 32

Compare TS68882DESC01YA with alternatives

Compare SPAK68882FN25A with alternatives