Part Details for TS68882DESC01YA by Atmel Corporation
Overview of TS68882DESC01YA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS68882DESC01YA
TS68882DESC01YA CAD Models
TS68882DESC01YA Part Data Attributes:
|
TS68882DESC01YA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68882DESC01YA
Atmel Corporation
Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,1.1SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 136 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882DESC01YA
This table gives cross-reference parts and alternative options found for TS68882DESC01YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882DESC01YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MF8B/Y16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | TS68882DESC01YA vs TS68882MF8B/Y16 |
TS68882VF16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TS68882DESC01YA vs TS68882VF16 |
TS68882MF8B/Y16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Atmel Corporation | TS68882DESC01YA vs TS68882MF8B/Y16 |
5962-8946301YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Atmel Corporation | TS68882DESC01YA vs 5962-8946301YA |
TS68882MF16 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | TS68882DESC01YA vs TS68882MF16 |
TS68882VF16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Atmel Corporation | TS68882DESC01YA vs TS68882VF16 |
TS68882MF16 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TS68882DESC01YA vs TS68882MF16 |
TS68882MF8B/Y16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TS68882DESC01YA vs TS68882MF8B/Y16 |
TS68882DESC01YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TS68882DESC01YA vs TS68882DESC01YA |