TS68040MFD/T25
vs
TS68040MFTBC25A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFP, QFP196,1.5SQ
|
Pin Count |
196
|
196
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-CQFP-G196
|
S-CQFP-G196
|
Length |
33.91 mm
|
33.91 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.19 mm
|
3.3 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
33.91 mm
|
33.91 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
QFP196,1.5SQ
|
Screening Level |
|
MIL-STD-883 Class B
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare TS68040MFD/T25 with alternatives
Compare TS68040MFTBC25A with alternatives