MC68LC040RC33 vs MC68LC040RC33B feature comparison

MC68LC040RC33 Freescale Semiconductor

Buy Now Datasheet

MC68LC040RC33B Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description PGA, PGA179,18X18 PGA,
Reach Compliance Code unknown unknown
Bit Size 32 32
JESD-30 Code S-XPGA-P179 S-CPGA-P179
JESD-609 Code e0
Number of Terminals 179 179
Operating Temperature-Max 110 °C
Operating Temperature-Min
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Speed 33.3 MHz 33 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 5
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Boundary Scan YES
Clock Frequency-Max 66.66 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
Length 47.245 mm
Low Power Mode NO
Seated Height-Max 3.05 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 47.245 mm

Compare MC68LC040RC33B with alternatives