TS68020MF16
vs
TS68020VF16
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
5
|
5
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, QFP132,1.2SQ
|
Pin Count |
|
132
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
16.67 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-CQFP-G132
|
JESD-609 Code |
|
e4
|
Length |
|
24.13 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
132
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP132,1.2SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.43 mm
|
Speed |
|
16.67 MHz
|
Supply Current-Max |
|
333 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
HCMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Gold (Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
|
|
|
Compare TS68020VF16 with alternatives