TS68020VF16 vs TS68020MF1B/C16 feature comparison

TS68020VF16 Thomson-CSF Compsants Specific

Buy Now Datasheet

TS68020MF1B/C16 Thales Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC THOMSON-CSF SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 5 5
Part Package Code QFP
Pin Count 132
ECCN Code 3A001.A.2.C
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-CQFP-G132
Low Power Mode YES
Number of Terminals 132
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Speed 16.67 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Compare TS68020MF1B/C16 with alternatives