TS68008CFN8 vs TMP68008(PLCC)-10 feature comparison

TS68008CFN8 STMicroelectronics

Buy Now Datasheet

TMP68008(PLCC)-10 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code LCC
Package Description PLASTIC, LCC-52 QCCJ,
Pin Count 52
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Address Bus Width 22 22
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 10 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0
Length 19.1262 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 52 52
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.08 mm
Speed 8 MHz 10 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1

Compare TS68008CFN8 with alternatives

Compare TMP68008(PLCC)-10 with alternatives