TS68008CFN8 vs Z800106LEC feature comparison

TS68008CFN8 STMicroelectronics

Buy Now Datasheet

Z800106LEC Zilog Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ZILOG INC
Part Package Code LCC QFN
Package Description PLASTIC, LCC-52 QCCN,
Pin Count 52 52
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 22 16
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 6 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J52 S-CQCC-N52
JESD-609 Code e0
Length 19.1262 mm 19.1135 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7 4
Number of Serial I/Os
Number of Terminals 52 52
On Chip Data RAM Width
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.08 mm 2.0066 mm
Speed 8 MHz 6 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology NMOS NMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 19.1135 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Additional Feature 7-BIT SEGMENT NUMBER OUPUTS
Supply Current-Max 400 mA

Compare TS68008CFN8 with alternatives

Compare Z800106LEC with alternatives