TS600-170F-2
vs
TS600-170
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
RESISTANCE RANGE(MIN-MAX): 4.0-9.0
|
4 TO 9 OHMS
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12.32 mm
|
|
Package Length |
19.43 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
8.26 mm
|
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
2.5 W
|
2.5 W
|
Reference Standard |
CSA, UL
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
J BEND
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERLOAD PROTECTION
|
Working Voltage |
60 V
|
|
Base Number Matches |
1
|
4
|
Resistance |
|
9 Ω
|
Terminal Finish |
|
TIN
|
|
|
|