TS4994EIJT vs TS4994IJT feature comparison

TS4994EIJT STMicroelectronics

Buy Now Datasheet

TS4994IJT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description VFBGA, BGA9,3X3,20 VFBGA, BGA9,3X3,20
Pin Count 9 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 1% 1%
JESD-30 Code S-PBGA-B9 S-PBGA-B9
Length 1.63 mm 1.63 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.2 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,20 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.63 mm 1.63 mm
Base Number Matches 1 1
Rohs Code Yes

Compare TS4994EIJT with alternatives

Compare TS4994IJT with alternatives