TS4994IJT
vs
MAX4061ETA+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
QFN
Package Description
VFBGA, BGA9,3X3,20
HVSON, SOLCC8,.12,25
Pin Count
9
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Bandwidth-Nom
20 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO PREAMPLIFIER
Harmonic Distortion
1%
JESD-30 Code
S-PBGA-B9
S-PDSO-N8
Length
1.63 mm
3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HVSON
Package Equivalence Code
BGA9,3X3,20
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
0.8 mm
Supply Current-Max
7 mA
1.2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.4 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.63 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Technology
BICMOS
Terminal Finish
MATTE TIN
Compare TS4994IJT with alternatives
Compare MAX4061ETA+T with alternatives