TS4973EKIJT
vs
IS31AP2145A-UTLS2-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
QFN
Package Description
FBGA, BGA9,3X3,20
VFBGA, BGA9,3X3,20
Pin Count
9
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
6 dB
18 dB
Harmonic Distortion
1%
JESD-30 Code
R-PBGA-B9
S-PBGA-B9
Length
2.26 mm
1.5 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.2 W
2.9 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
VFBGA
Package Equivalence Code
BGA9,3X3,20
BGA9,3X3,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
1.5 mm
Base Number Matches
1
2
Seated Height-Max
0.6 mm
Compare TS4973EKIJT with alternatives
Compare IS31AP2145A-UTLS2-TR with alternatives