IS31AP2145A-UTLS2-TR
vs
MAX9716EBL+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
BGA
Package Description
VFBGA, BGA9,3X3,20
1.5 X 1.5 MM, UCSP-9
Pin Count
9
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
18 dB
JESD-30 Code
S-PBGA-B9
S-PBGA-B9
Length
1.5 mm
1.52 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2.9 W
1.4 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA9,3X3,20
BGA9,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
0.67 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.5 mm
1.52 mm
Base Number Matches
2
1
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Bandwidth-Nom
22 kHz
JESD-609 Code
e1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max
8 mA
Technology
BICMOS
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
Compare IS31AP2145A-UTLS2-TR with alternatives
Compare MAX9716EBL+T with alternatives