TS487-1QT vs PA4863-S18-R feature comparison

TS487-1QT STMicroelectronics

Buy Now Datasheet

PA4863-S18-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS UNISONIC TECHNOLOGIES CO LTD
Part Package Code DFN SOIC
Package Description 3 X 3 MM, DFN-8 SOP-18
Pin Count 8 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-N8 R-PDSO-G18
Length 3 mm 11.55 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.108 W 1.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1 mm 2.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD

Compare TS487-1QT with alternatives

Compare PA4863-S18-R with alternatives